reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKP2-100 10N :: Film capacitor, 10nF, 100V, RM5

Item-No.: FKP2-100 10N
€0,99
Category of goods: 1


FKP2-100 10N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 10 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 6.5 mm
    • Height
    • 8.0 mm
  • Measuring range
    • Tolerance
    • 2.5 %
  • Implementation
    • Series
    • FKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Special Features
  • Pulse duty construction
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption


Typical Applications
For high frequency applications e.g.
  • Sample and hold
  • Timing
  • LC-Filtering
  • Oscillating circuits
  • Audio equipment



Manufacturer : WIMA
Factory number : FKP2D021001I00HSSD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 10 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 6.5 mm
    • Height
    • 8.0 mm
  • Measuring range
    • Tolerance
    • 2.5 %
  • Implementation
    • Series
    • FKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Datasheet/manual