reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKP1-2000 1,0N :: PULSE CAPACITOR

Item-No.: FKP1-2000 1,0N
€0,30
Category of goods: 1


FKP1-2000 1,0N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 2000 V=
    • Voltage AC
    • 700
    • Capacity
    • 1.0 nF
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 5.0 mm
    • Height
    • 14.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil

Wima film capacitor FKP-1 1.0N



Manufacturer : WIMA
Factory number : FKP1U011005A00JSSD
Package weight : 0.0024 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 2000 V=
    • Voltage AC
    • 700
    • Capacity
    • 1.0 nF
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 5.0 mm
    • Height
    • 14.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil
Datasheet/manual