reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKP1-1600 22N :: PULSE CAPACITOR

Item-No.: FKP1-1600 22N
€0,70
Category of goods: 1 = discountable

FKP1-1600 22N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 1600 V=
    • Voltage AC
    • 650
    • Capacity
    • 22 nF
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 31.5 mm
    • Width
    • 11.0 mm
    • Height
    • 21.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil

Wima film capacitor FKP-1 22N

Pulse-resistant polypropylene capacitor with internal serial connection for the highest power loads. A high-end product with capacitor technology.



Manufacturer : WIMA
Factory number : FKP1T022206B00JSSD
Package weight : 0.191 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 1600 V=
    • Voltage AC
    • 650
    • Capacity
    • 22 nF
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 31.5 mm
    • Width
    • 11.0 mm
    • Height
    • 21.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil
Datasheet/manual