reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKP1-1250 33N2 :: Pulse capacitor, 33nF, 1250V, RM37.5

Item-No.: FKP1-1250 33N2
€0,89
Category of goods: 1 = discountable

FKP1-1250 33N2

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 1250 V=
    • Voltage AC
    • 600
    • Capacity
    • 33 nF
  • Measures
    • Content spacing
    • 37.5 mm
    • Length
    • 41.5 mm
    • Width
    • 9.0 mm
    • Height
    • 19.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil
Special Features
  • Extremely high pulse duty
  • Self-healing
  • Internal series connection
  • Very low dissipation factor
  • Negative capacitance change versus temperature


Typical Applications
For high pulse and high frequency applications e.g.
  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TV-sets
  • Electronic ballasts



Manufacturer : WIMA
Factory number : FKP1R023307A00JSSD
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 1250 V=
    • Voltage AC
    • 600
    • Capacity
    • 33 nF
  • Measures
    • Content spacing
    • 37.5 mm
    • Length
    • 41.5 mm
    • Width
    • 9.0 mm
    • Height
    • 19.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil
Datasheet/manual