reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT F7 TWGG :: F plug, screw-on for 7-mm cable, waterproof

Item-No.: SAT F7 TWGG
€0,30
Category of goods: 0


SAT F7 TWGG

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Waterproof
    • Assembly
    • Rubber gasket
  • Specials
    • Specification
    • Cap nut on back
  • Interfaces
    • Connection
    • 10 mm screw cap
  • Measures
    • Cable inlet Ø
    • 6.7 mm
    • Length
    • 27 mm

Twist-on F connector for 7-mm antenna cable

The F plug has a rubber seal on the mating face and a rubber seal in the rear cap nut. This results in complete and permanent sealing of the entire plug system.
Length: 27 mm for 7-mm cable diameter



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Waterproof
    • Assembly
    • Rubber gasket
  • Specials
    • Specification
    • Cap nut on back
  • Interfaces
    • Connection
    • 10 mm screw cap
  • Measures
    • Cable inlet Ø
    • 6.7 mm
    • Length
    • 27 mm
Datasheet/manual