reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IK FKPS 51 :: Inter-cable compression plug with coloured ring


IK FKPS 51

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
    • Technology
    • Water-protected
  • Specials
    • Specification
    • Green
  • Measures
    • Cable inlet Ø
    • 7.1 mm

Inter-cable F plug (colour green)

Waterproof plug with internal seal

for INKA 99, 9099 A /H, 100, 110, QUATTROSAT, AC 48, 89
For cable
- Max. diameter over dielectric and foil 5.0 mm
- Max. diameter 7.1 mm exterior jacket



Manufacturer : INTERKABEL
Factory number : F-KPS 51
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
    • Technology
    • Water-protected
  • Specials
    • Specification
    • Green
  • Measures
    • Cable inlet Ø
    • 7.1 mm
Datasheet/manual