reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS 7 :: F compression connector for cable 7 mm

Item-No.: FKS 7
€0,45
Category of goods: 0


FKS 7

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
  • Measures
    • Cable inlet Ø
    • 7 mm

For compression connector for 7 mm antenna cable

Suitable crimping pliers: "FKS crimping pliers"



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
  • Measures
    • Cable inlet Ø
    • 7 mm
Datasheet/manual