reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FCS 8-10 :: F plug, crimp for cable 8 mm

Item-No.: FCS 8-10
€3,20
Category of goods: 0


FCS 8-10

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Crimp Ausführung
    • Assembly
    • Pack of 10
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • 8 mm
F plug, crimp for cable 8 mm


Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Crimp Ausführung
    • Assembly
    • Pack of 10
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • 8 mm
Datasheet/manual