reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAS-G 6.0 :: F plug/gold-plated for cables with 6.0 mm Ø

Item-No.: FAS-G 6.0
€0,25
Category of goods: 1 = discountable

FAS-G 6.0

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • 10 mm screw cap
  • Measures
    • Cable inlet Ø
    • 6.0 mm

Gold-plated, high-quality F plug for coaxial cables, specially designed for high frequencies up to 2 GHz. The wide variety of versions are suitable for coaxial cables with diameters from 4 mm to 7.5 mm. This connector has a 10 mm screw cap to prevent the greatest possible HF losses.

• Gold-plated version
• For coaxial cables with a diameter of 6.0 mm



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • 10 mm screw cap
  • Measures
    • Cable inlet Ø
    • 6.0 mm
Datasheet/manual