reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAS 7Q :: Twist-on F quick plug for 7 mm cables

Item-No.: FAS 7Q
€0,35
Category of goods: 0


FAS 7Q

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Quickfix
  • Measures
    • Cable inlet Ø
    • 7 mm

Twist-on F quick plug for 7 mm antenna cable

The screw-mountable F plug with F quick connect makes it possible to quickly remove and insert the cable into the LNB input slot of a DVB-S receiver without any tiresome screws



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Quickfix
  • Measures
    • Cable inlet Ø
    • 7 mm
Datasheet/manual