reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAS 5 :: F plug for cables with 5.2 mm diameter

Item-No.: FAS 5
€0,12
Category of goods: 1


FAS 5

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
  • Interfaces
    • Connection
    • 10 mm screw cap
  • Measures
    • Cable inlet Ø
    • 5.2 mm

F plug for coaxial cable, specially designed for high frequencies up to 2 GHz. The wide variety of versions are suitable for coaxial cables with diameters of 4 mm, 5.2 mm, 6.1 mm and 7 mm. This connector has a 10 mm screw cap to prevent the greatest possible HF losses.

• For coaxial cables with a diameter of 5.2 mm
• Not suitable for copper-clad steel wire cables



Package weight : 0.0092 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
  • Interfaces
    • Connection
    • 10 mm screw cap
  • Measures
    • Cable inlet Ø
    • 5.2 mm
Datasheet/manual