reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS 97-48 :: Nitin-coated (anti-allergenic), F compression

Item-No.: CFS 97-48
€0,88
Category of goods: 0


CFS 97-48

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
    • Technology
    • Degree of shielding >100 dB
  • Specials
    • Specification
    • NITIN-coated (anti-allergenic)
  • Measures
    • Cable inlet Ø
    • 4.8 mm

• Can be used for coaxial cables with a dielectric diameter up to 4.8 mm, e.g. SKB 92/93/ 395-xx
• Degree of shielding >100 dB



Manufacturer : AXING
Factory number : CFS09748
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
    • Technology
    • Degree of shielding >100 dB
  • Specials
    • Specification
    • NITIN-coated (anti-allergenic)
  • Measures
    • Cable inlet Ø
    • 4.8 mm
Datasheet/manual