reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS 89-01 :: F connector with seal

Item-No.: CFS 89-01
€0,94
Category of goods: 0


CFS 89-01

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Splash-proof
    • Assembly
    • Rubber gasket
  • Measures
    • Cable inlet Ø
    • 6.8 mm
    • Length
    • 27 mm

Twist-on F connector for 6.8-mm antenna cable
Splash-proof with seal.

(E.g. Axing SKB-89)



Manufacturer : AXING
Factory number : CFS08901
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Splash-proof
    • Assembly
    • Rubber gasket
  • Measures
    • Cable inlet Ø
    • 6.8 mm
    • Length
    • 27 mm
Datasheet/manual