reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS 6-00 :: Crimp plug/5 mm/pack of 10

Item-No.: CFS 6-00
€3,20
Category of goods: 0

CFS 6-00

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Crimp connection
    • Assembly
    • Pack of 10
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • 5 mm

F connector with crimp connection for cables with 5 mm dielectric diameter

• Surface-treated
• For use with the following, for example: Axing SKB 88, 89, 395



Manufacturer : AXING
Factory number : CFS00600
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Crimp connection
    • Assembly
    • Pack of 10
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • 5 mm
Datasheet/manual