reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBWLG0030HBK :: 3 TB WD Elements Desktop, USB 3.0

Item-No.: WDBWLG0030HBK
Memory:

€114,95
€109,95




WD Elements Desktop schwarz 3TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Elements Desktop
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 48 mm
    • Depth
    • 135 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.91 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The WD Elements desktop hard drives with USB 3.0 offer reliable add-on storage with high capacity, ultra-high data transmission rates, universal connection options and capacity of up to 5 TB. A free test version of the WD SmartWare Pro automatic backup software is included in the delivery.

Compatible with USB 3.0 and USB 2.0
This drive offers you both compatibility with the latest USB 3.0 devices and backwards compatibility with USB 2.0 devices.

Maximum transmission rates
When connected to a USB 3.0 port, the WD Elements desktop hard drive offers ultra-fast data transmission.

More performance for the PC
If your internal hard drive is full, your computer becomes slower. Don't delete any files. Move your files to your WD Elements desktop hard drive, which will create space on your internal hard drive and bring your computer back up to speed.

Enormous capacity in a slim design
With up to 5 TB in a slim design, the WD Elements desktop hard drive is the ideal storage solution and simultaneously easy add-on storage for all your important photos, pieces of music, videos and other files.

Free test version of the WD SmartWare Pro backup software
The WD Elements desktop hard drive contains a free test version of the WD SmartWare Pro backup software. With this software, your can back up your files on your WD Elements drive or your Dropbox account in the cloud.

WD quality through and through
We know that your data are important to you. That's why we manufacture the built-in hard drive according to our demanding criteria such as durability, shock resistance and long-term reliability. Then we protect the drive with a robust housing, which offers the perfect combination of style and protection.

Formatted for Windows
Pre-formatted for NTFS, compatible with Windows 8, Windows 7, Windows Vista or Windows XP. Of course it can be easily reformatted for the Mac.

Advantages:
• Ultra-fast data transmissions with USB 3.0
• Add-on storage with high capacity
• Test version of the WD SmartWare Pro backup software for download
• Plug-and-play capable for Windows PCs
• WD quality through and through

Included with delivery:
• 3-TB desktop hard drive
• USB cable
• Power supply unit
• Quick installation guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBWLG0030HBK-EESN
Package weight : 1.25 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Elements Desktop
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 48 mm
    • Depth
    • 135 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.91 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual