reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBGLG0020HBK :: External 3.5″ hard drive 2.0 TB USB 3.0 AV-TV


Western Digital My Book AV-TV 2000GB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book AV-TV
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Connect the My Book® AV-TV drive to your recordable TV and enjoy hours of high-quality, AV-optimised recording and playback of live TV, films, sporting events and much more. Pause, rewind and fast-forward your favourite shows with your TV’s remote control. And when connected to a dual-tuner TV, the USB 3.0 interface lets you simultaneously record multiple programmes while watching a previously recorded show.

TV storage
• Perfect for TV recording
• AV-optimised for smooth playback
• USB 3.0 and USB 2.0 connectivity
• ATA-7 AV command support
• Designed for 24x7 operation
• Whisper-quiet operation
• Extra-long USB cable – 2 m
• Flexibly designed to lie flat or stand upright



Manufacturer : WESTERN DIGITAL
Factory number : WDBGLG0020HBK
Package weight : 1.311 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book AV-TV
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual