reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBFJK0030HBK :: External HDD WD My Book 3 TB

Item-No.: WDBFJK0030HBK
€114,95
Category of goods: 0


Western Digital My Book 3TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • My Book
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 49 mm
    • Depth
    • 139 mm
    • Height
    • 170 mm
  • Weights
    • Weight
    • 1.03 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Data backup and security all in one

Secure your favourite memories on the My Book desktop hard drive. This USB 3.0 drive is optimised for the highest possible data transfer rates and provides a complete backup solution. You will receive automatic data backups, cloud data backups and system-level data backups for protecting your precious memories and critical system files. Hardware-encrypted password protection ensures that your private files remain private.

Advantages:
• Lightning-fast data transfer with USB 3.0
• Optimised for the highest possible data transfer rates
• WD SmartWare Pro automatic backup software protects your precious memories
• WD SmartWare Pro backs up your data either to your My Book drive or to the cloud via your Dropbox account
• The Acronis True Image WD Edition software offers data backup at system level for complete protection
• Compatible with Windows 8 file versions — data backup has never been so easy
• Free Windows 8 app quickly finds your media files for even faster backup
• Hardware-encrypted password protection ensures that your private files remain private

Package contents
• Desktop hard drive
• USB cable
• Plug-in power pack
• WD SmartWare Pro software
• Quick installation guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBFJK0030HBK
Package weight : 1.351 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • My Book
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 49 mm
    • Depth
    • 139 mm
    • Height
    • 170 mm
  • Weights
    • Weight
    • 1.03 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual