reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STSHX-D501TDBM :: 5-TB Maxtor D3 Station, USB 3.0

Item-No.: STSHX-D501TDBM
€147,80
Category of goods: 0


Maxtor D3 Station 5 TB USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 5000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • D3 Station
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 129.2 mm
    • Depth
    • 180.6 mm
    • Height
    • 47 mm
  • Weights
    • Weight
    • 0.743 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Maxtor D3 Station External Hard Drive provides 5 TB of desktop storage for all your music, videos and photos. The sturdy, black design can withstand everyday problems and looks great next to your computer.

Product highlights
  • Elegant design

  • Compact and streamlined

  • SafetyKey to protect your data


Included with delivery
  • D3 Station External Hard Drive

  • USB cable

  • Power supply unit

  • Installation manual

  • Software (pre-installed on the hard drive)

  • User documentation (electronic version — PDF)


Power
  • SuperSpeed USB 3.0 (max.): 5.0 Gbit/s


Software
  • AutoBackup backup system

  • Secure Drive for worry-free data security

  • SecretZone to encrypt your data on a virtual device

  • For Windows 10/8/7/Vista, Mac OS X 10.4.8 or later




Manufacturer : MAXTOR
Factory number : HX-D501TDB/GM
Package weight : 1.263 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 5000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • D3 Station
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 129.2 mm
    • Depth
    • 180.6 mm
    • Height
    • 47 mm
  • Weights
    • Weight
    • 0.743 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin