reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEB5000200 :: Seagate Expansion Desktop (2015), 5 TB, USB 3.0

Item-No.: STEB5000200
€146,75
Category of goods: 0


Seagate Expansion Desktop (2015) 5TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 5000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • Expansion Desktop
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 120.6 mm
    • Depth
    • 176 mm
    • Height
    • 36.6 mm
  • Weights
    • Weight
    • 0.95 kg

Desktop hard drive EXPANSION by Seagate, additional memory for your PC
The Seagate desktop hard drive EXPANSION offers additional storage space for constantly growing file collections. You can immediately add space for more files and consolidate your files to a single location or create additional disk space on your computer's internal hard drive to increase performance.
The set-up is as simple as connecting the supplied power supply unit and the USB cable. The Windows operating system also automatically detects the hard drive, so there is no software to install and nothing to configure. Saving files is easy via drag and drop.
Use a SuperSpeed USB 3.0 connection and benefit from the fast data transfer rate offered by the USB 3.0 interface. USB 3.0 is backwards compatible with USB 2.0, ensuring additional system compatibility.

The external hard disk expansion of Seagate represents a simple solution when you require immediate additional capacity for data storage for your computer.
  • Save via drag & drop; ready to use straight out of the box

  • Fast data transfer with USB-3.0 interface




Manufacturer : SEAGATE
Factory number : STEB5000200
Package weight : 1.171 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 5000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • Expansion Desktop
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 120.6 mm
    • Depth
    • 176 mm
    • Height
    • 36.6 mm
  • Weights
    • Weight
    • 0.95 kg
Datasheet/manual