reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STDT5000200 :: Seagate Backup Plus V3 5 TB, USB 3.0

Item-No.: STDT5000200
€188,50
Category of goods: 0


Seagate Backup Plus V3 5TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 5000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • Backup Plus
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 118.1 mm
    • Depth
    • 179.4 mm
    • Height
    • 41.5 mm
  • Weights
    • Weight
    • 0.860 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Effortlessly backup your digital files on computers, mobile devices or in the cloud.

The Seagate Desktop Backup Plus hard drive offers simpler data backup for user who want to back up their entire digital life locally, in the cloud, on mobile devices or via social networks. The fast USB 3.0 and USB 2.0 connection gives you plug and play functionality on your PC. Install the NTFS driver for Mac to use the hard drive both for a Windows PC and for Mac, without needing to reformat them. Seagate Dashboard gives you tools to back up local and mobile data as well as cloud data and data from social networks. Perform a one-click backup or set up a schedule for automatic backup, so you can back up the files to your Backup Plus desktop hard drive as required. Install the free Seagate Mobile Backup app on your iOS or Android device to back up all of your pictures and videos on the external hard drive or in the cloud.
Together with the Backup Plus desktop hard drive, you will receive OneDrive with 200 GB of cloud storage, which lasts for two years, to provide you with additional protection and flexible access to your most important files.

Use the OneDrive client or Seagate Dashboard to back up your content to the cloud. You also have the option of linking the cloud with Google Drive and Dropbox, so you can back up content from social networks (such as your Facebook and Flickr accounts).
The Lyve app recognises your Backup Plus as a storage location for your photos and videos. Take the burden off your smartphone's memory by uploading files to the hard drive. You can then use Lyve apps for mobile and desktop devices to access these files anywhere from a central, well-organised library.

Details:
  • Form factor: 3.5"

  • Data carrier: 5 TB HDD

  • Internal connection: SATA 6 Gb/s

  • External connection: USB 3.0 (type-B)

  • RAID level: N/A

  • Fan: N/A

  • Dimensions: 179x118x41 mm

  • Colour: black




Manufacturer : SEAGATE
Factory number : STDT5000200
Package weight : 1.273 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 5000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • Backup Plus
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 118.1 mm
    • Depth
    • 179.4 mm
    • Height
    • 41.5 mm
  • Weights
    • Weight
    • 0.860 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual