reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MC 1.0TB :: External hard drive 3.5" 1.0 TB USB 3.0

Item-No.: INTENSO MC 1.0TB
€64,95
Category of goods: 0


Intenso Memory Center 1 TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • Memory centre
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Weights
    • Weight
    • 0.95 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Memory Center external hard drive stores important data quickly and securely. Thanks to USB 3.0, data can be transferred at optimum speed, thereby preventing long waiting times. A blue LED on the hard drive indicates active data transfer. The high-gloss 3.5" hard drive creates an elegant impression and fits perfectly in the office environment.

  • Capacity: 1 TB

  • Format: 8.89 cm (3.5")

  • Colour: black

  • Material: plastic

  • Power supply: via external mains adapter (12 V - 2 A)

  • Max. read speed: 85 MB/s (570x)

  • Max. write speed: 75 MB/s (503x)

  • Accessories: mains adapter|USB cable




Manufacturer : INTENSO
Factory number : 6031560
Package weight : 1.195 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • Memory centre
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Weights
    • Weight
    • 0.95 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual