reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 6032512 :: External hard drive 3.5" 4.0 TB USB 3.0

Item-No.: INTENSO 6032512
Memory:

€109,95
Category of goods: 0

Intenso Memory Box 4 TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Memory box
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
Performance data:
• Capacity: 4 TB
• Format: 3.5" (8.89 cm)
• Colour: black
• Material: aluminium
• Power supply: via external mains adapter (12 V - 2 A)
• Max. read speed: 85.00 MB/s (570x)
• Max. writing speed: 75.00 MB/s (503x)
• Accessories: mains adapter|USB 3.0 cable (backwards compatible)



Manufacturer : INTENSO
Factory number : 6032512
Package weight : 1.179 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Memory box
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
Datasheet/manual