reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 16933 :: FANTEC DB-ALU3e-6G with 2 TB HDD

Item-No.: FANTEC 16933
€104,90
Category of goods: 0


Fantec DB-ALU3e-6G schwarz 2TB, USB 3.0/eSATA

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • DB-ALU3e-6G
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • USB 3.0 cable, power supply unit, stand
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0 / eSATA
  • Measures
    • Width
    • 32 mm
    • Depth
    • 192 mm
    • Height
    • 120 mm
  • Weights
    • Weight
    • 1.0 kg

The FANTEC DB-ALU3e-6G is a durable hard drive housing with SUPERSPEED USB 3.0 & eSATA port, equipped with an 8.89 cm (3.5") SATA III hard drive. It is up to 70% faster than conventional hard drive housing thanks to full support for SATA III 6G hard drives and the new UASP SMTP transfer protocol. The SUPERSPEED USB 3.0 and eSATA interfaces ensure extremely fast data transfer at up to 5 Gbit/s (USB 3.0) or 3 Gbit/s (eSATA).

  • SUPERSPEED USB 3.0 port

  • eSATA port

  • Data transfer up to 5 Gbit/s (USB 3.0)

  • Supports SATA III 6G with the new UASP standard

  • Robust aluminium housing

  • Main switch and blue LED


The Fantec DB-ALU3e-6G is an external hard drive housing made of brushed aluminium. Quick and easy installation with plug-and-play and the SUPERSPEED USB 3.0 & eSATA port mean that the hard drive housing is ready to use in no time The SUPERSPEED USB 3.0 and eSATA interfaces ensure extremely fast data transfer at up to 5 Gbit/s (USB 3.0) or 3 Gbit/s (eSATA).

Features:
  • 2 TB capacity

  • Supports SATA III 6G with the new UASP standard

  • SUPERSPEED USB 3.0 port

  • Data transfer up to 5 Gbit/s (with USB 3.0)

  • Backwards compatible with USB 2.0/1.1

  • eSATA port

  • Housing made of brushed aluminium


Accessories:
  • USB 3.0 cable

  • User manual

  • Stand

  • Power supply unit

  • Warranty card




Manufacturer : FANTEC
Factory number : 16933
Package weight : 1.306 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • External hard drive
    • Modelname
    • DB-ALU3e-6G
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • USB 3.0 cable, power supply unit, stand
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0 / eSATA
  • Measures
    • Width
    • 32 mm
    • Depth
    • 192 mm
    • Height
    • 120 mm
  • Weights
    • Weight
    • 1.0 kg