reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBK8Z0010BBK :: WD My Passport Wireless 1 TB

Item-No.: WDBK8Z0010BBK
€167,95
Category of goods: 0


Western Digital My Passport Wireless 1TB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • My Passport Wireless
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black/silver
    • Power supply
    • Includes charging cable
    • Accessory
    • USB cable, USB power supply unit
    • Technology
    • Battery
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 87 mm
    • Depth
    • 127 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 270 g

My Passport Wireless is the drive that you can use for all of your devices. Going wireless lets you live life in the fast lane. Save images and files from all connected devices to this portable drive. Free up storage space on your tablet and smartphone. Back up or transfer your photos and videos from your SD card to continue with your creative work. Plus, stream media to your Smart TV, smartphone and tablet. Wireless. Portable. A drive without limits.

Features
• Wireless access to files via a maximum of 8 simultaneously connected devices
• Back up and transfer your photos and videos from your SD memory card on the go
• Rechargeable battery with up to 20 hours of standby time and up to 6 hours of streaming
• Wireless N with MIMO for advanced wireless data transfer
• No Internet access necessary
• Stream up to 4 HD videos at the same time
• WD’s My Cloud mobile app for access via your tablet and smartphone
• Streaming to connected DLNA devices
• Wi-Fi password protection and USB access lock
• USB 3.0 port
• FTP file transfer
• Superior storage with a capacity of 1 TB



Manufacturer : WESTERN DIGITAL
Factory number : WDBK8Z0010BBK-EESN
Package weight : 0.563 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • My Passport Wireless
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black/silver
    • Power supply
    • Includes charging cable
    • Accessory
    • USB cable, USB power supply unit
    • Technology
    • Battery
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 87 mm
    • Depth
    • 127 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 270 g
Datasheet/manual