reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBHDK0010BBK :: WD My Passport AV-TV 1 TB, USB 3.0

Item-No.: WDBHDK0010BBK
€81,99
Category of goods: 0


Western Digital My Passport AV-TV 1TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • My Passport AV-TV
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, TV bracket
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 124 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 185 g

Connect My Passport AV-TV storage to your recordable TV for high-quality recording and crystal-clear playback of your favourite programmes, films, sporting events and more.

Unleash your recordable TV’s features

With a My Passport AV-TV connected to your recordable TV, you can record your favourite programmes and watch them when you want. What’s more, you can use your TV’s remote control to pause, rewind and fast-forward live TV. Your entertainment plays by your rules, on your schedule. (Recording function is performed by the TV, not the My Passport AV-TV. Refer to the TV’s operating manual for information on the recording functions.)

For your entertainment
Created with an AV-grade drive inside, My Passport AV-TV delivers high quality recording and crystal-clear playback of all your favourite programmes, making it the perfect drive for your recordable TV.

Maximum compatibility
My Passport AV-TV works with both USB 3.0 and USB 2.0 interfaces and is specially designed for multimedia storage, making it compatible with most recordable TVs and other electronic entertainment devices.

Engineered to last
My Passport AV-TV is designed to withstand the high demands of always-on video streaming environments, giving you 24x7 reliability.

USB 3.0 for simultaneous recording and playback
Super-fast USB 3.0 enables multiple HD streams for simultaneous recording and playback on new dual-tuner TVs. Record your favourite TV series while watching the big game and never miss a moment of the action.

Power supply via USB
Powered only by the USB port on your TV, My Passport AV-TV gives you all the TV recording storage you need without a tangle of cables.

Seamless installation
The small My Passport AV-TV fits neatly in your entertainment centre. Use the included mounting kit to easily attach it directly to the back of your TV for out-of-sight recording and playback.

Contents
• TV storage 1 TB
• Assembly materials
• Long (82 cm) USB cable
• Quick installation guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBHDK0010BBK
Package weight : 0.464 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • My Passport AV-TV
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, TV bracket
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 83 mm
    • Depth
    • 124 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 185 g
Datasheet/manual