reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBEZW0020BSL :: WD My Passport Ultra Metal Edition 2 TB silver

Item-No.: WDBEZW0020BSL
€113,80
Category of goods: 0


My Passport Ultra Metal silber, 2 TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • My Passport Ultra Metal Edition
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Silver
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80 mm
    • Depth
    • 110 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 240 g

Persuasive intelligence. Attractive appearance. The perfect overall package.

Cause a stir with the My Passport Ultra Metal Edition. With innovative design and widely recognised reliability, this first-class drive offers you 2 TB of storage to save and back up your photos, videos, music and files wherever you happen to be. The included backup software simplifies the automatic backup of your files on the drive and in the cloud. Experience the feeling of security that comes from protecting your files against unauthorised access with password protection and 256-bit hardware encryption.

• Striking, stylish aluminium design
• With automatic, local data backup on the drive or cloud backup
• Password protection and 256-bit hardware encryption
• Premium drive with a capacity of 2 TB
• USB 3.0 port



Manufacturer : WESTERN DIGITAL
Factory number : WDBEZW0020BSL-EESN
Package weight : 0.356 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • My Passport Ultra Metal Edition
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Silver
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80 mm
    • Depth
    • 110 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 240 g