reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBCRM0020BBK :: WD My Passport X 2 TB, USB 3.0


Western Digital My Passport X 2TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • My Passport X
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 111 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 230 g

My Passport X – 2 TB portable drive for Xbox One

Take your Xbox One gaming experience to a new dimension
My Passport X from WD expands your Xbox One or PC gaming experience. Connect this portable and powerful drive to immediately add storage capacity to your console. Built around a high-quality WD drive, My Passport X is performance-optimised to meet the requirements of serious gamers.

Anywhere, any time
Take your gaming titles wherever you want. You can even plug it into your friend’s Xbox One video game system and it’s game on! * (Internet required. Must be logged into your Xbox Live online account.)
* If game was purchased and loaded from disc, original discs may be required to verify ownership.

Performance-optimised!
Connecting My Passport X to your Xbox One is like equipping your gaming avatar with super-lifting strength and speed. It gives you space to store even more games, plus the speed of USB 3.0 compatibility for a lightning-fast gaming experience. It was designed to deliver superior gaming performance for Xbox One or PC gamers.

No-sweat setup
My Passport X takes just minutes to set up. Plug it in, follow the easy on-screen instructions – and you’re locked and loaded to take on armed marauders, aliens and opponents of all types.

Slim design and high capacity
An ideal companion to your Xbox One, the stylish, compact design of My Passport X allows you to take your gaming lifestyle with you – and look good doing it.

Ultra-fast transfer rates
The power of USB 3.0 lets you access and save files at lightning-fast speeds. No separate power supply is necessary.

Proven WD reliability
Your data is important, so WD builds its drives for durability, shock resistance and long-term reliability. What’s more, the WD quality gives you added peace of mind.



Manufacturer : WESTERN DIGITAL
Factory number : WDBCRM0020BBK
Package weight : 0.337 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • My Passport X
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 111 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 230 g