reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBBKD0020BBK :: WD My Passport Ultra 2 TB black

Item-No.: WDBBKD0020BBK
Memory:

Colour:

€99,50




WD My Passport Ultra 2015 schwarz 2TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • My Passport Ultra
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 111 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 230 g

Secure and reliable – My Passport Ultra protects your private files with 256-bit AES hardware encryption, automatic WD backup software and the precision engineering of a WD drive.

Secure and reliable
Trust My Passport Ultra when you need to protect valuable memories and confidential files. You can specify an optional password to activate the 256-bit AES hardware encryption and to provide even better protection for your private files. Because this is hardware-based encryption, it does not affect the speed of transfers or your computer’s performance.

High-performance, intelligent backup software
WD Backup is our highest performance backup software to date. It is more user-friendly than ever before and takes up only minimal system resources while it is active. Establish a backup schedule to back up your files automatically in synch with the rhythm of your life. WD Backup can also perform backups to your Dropbox account, thus offering a broader level of security.

Slim design with high capacity
My Passport Ultra offers high capacity and is the ideal companion to your laptop or compatible tablets. My Passport Ultra is available in a number of exciting colours. Select your favourite according to your lifestyle!

Ultra-high transfer rates
Thanks to high-performance USB 3.0 connectivity you can access files and save them in record time. And best of all: No separate power supply unit required.

Optimised for Windows
NTFS formatted so that you can get started with your Windows computer immediately. Download the free app for Windows 8, which makes finding media saved on your My Passport Ultra drive child’s play. Can also be reformatted for use with Mac OS X.

You’re in control
Configure, administer and analyse your drive with WD Drive Utilities. Perform drive diagnostics, delete and format your drive, register your drive and much more.

WD reliability
WD knows how important your data is. That’s why we develop our drives so that they meet the most demanding requirements with regard to durability, shock resistance and long-term reliability.



Manufacturer : WESTERN DIGITAL
Factory number : WDBBKD0020BBK
Package weight : 0.339 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • My Passport Ultra
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 111 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 230 g