reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS1TSJ25M3 :: Ext. HDD 2.5´´ USB 3.0 1 TB

Item-No.: TS1TSJ25M3
Memory:

€72,50
Category of goods: 0

Transcend StoreJet 25M3 grün, 1TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • StoreJet 25M3
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black/green
    • Housing
    • Rubber
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82.4 mm
    • Depth
    • 129.5 mm
    • Height
    • 20.4 mm
  • Weights
    • Weight
    • 216 g

Transcend's external StoreJet 25M3 hard drive is a combination of the award-winning, shockproof StoreJet M series and the latest USB 3.0 technology with SuperSpeed transmission rates, which allow users to transmit their files quickly and securely.
The StoreJet 25M3 has very fast transmission speeds and a robust, shockproof enclosure and is equipped with a convenient One Touch automatic data backup button. You can save, synchronise and copy large files without having to wait long.

Characteristics
  • Shock resistance as per military standard

  • SuperSpeed USB 3.0 compliant and backwards compatible with USB 2.0

  • Highly developed three-stage anti-shock technology

  • Durable anti-shock rubber enclosure

  • Highly developed, internal hard drive suspension system

  • Quick Reconnect button - By pressing this button, you can access the contents of your USB hard drive even after safely removing it, without having to disconnect the cable from the computer and connect it again

  • One touch auto data backup button

  • 256 bit AES file and data encryption

  • Free download of the Transcend Elite data management software




Manufacturer : TRANSCEND
Factory number : TS1TSJ25M3
Package weight : 0.349 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • StoreJet 25M3
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black/green
    • Housing
    • Rubber
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82.4 mm
    • Depth
    • 129.5 mm
    • Height
    • 20.4 mm
  • Weights
    • Weight
    • 216 g
Datasheet/manual