reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEA1000400 :: Seagate Expansion Portable 1 TB, USB 3.0

Item-No.: STEA1000400
Memory:

€62,25
Category of goods: 0

Seagate Expansion Portable (2015) 1TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Expansion Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80 mm
    • Depth
    • 117 mm
    • Height
    • 14.8 mm
  • Weights
    • Weight
    • 170 g

User-friendly additional storage solution for on the road

The portable Expansion hard drive from Seagate offers an easy-to-use solution, instantly providing additional storage capacity for your computer and allowing you to take your files with you when you are on the go.

  • Storage via drag-and-drop without complex setup

  • Powered by USB interface

  • Fast data transfer with USB-3.0 interface


The Seagate portable Expansion hard drive provides additional disk space on your PC
The portable Expansion hard drive from Seagate is compact and perfect for when you are travelling. Instantly increase the storage space on your computer and take large files with you when you travel. Setup is quick and easy — simply connect the USB cable. The hard drive is powered via the USB cable. No external power supply is required. The Windows operating system also automatically detects the hard drive, so there is no software to install and nothing to configure. Saving files is easy via drag and drop.
Use a SuperSpeed USB 3.0 connection and benefit from the fast data transfer rate offered by the USB 3.0 interface. USB 3.0 is backwards compatible with USB 2.0, ensuring additional system compatibility.



Manufacturer : SEAGATE
Factory number : STEA1000400
Package weight : 0.235 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Expansion Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80 mm
    • Depth
    • 117 mm
    • Height
    • 14.8 mm
  • Weights
    • Weight
    • 170 g
Datasheet/manual