reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STDR2000200 :: Ext. HDD 2.5" USB 3.0, 2 TB, black

Item-No.: STDR2000200
Memory:

Colour:

€96,50




Seagate Backup Plus Portable 2013 schwarz 2TB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Backup Plus Slim
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 76 mm
    • Depth
    • 113.5 mm
    • Height
    • 12.1 mm
  • Weights
    • Weight
    • 159 g

Be prepared. Take your hard drive with you.
Thin, light, always ready and suits your lifestyle perfectly.

Perform backups at any time and in any place!

The portable hard-disk backup Plus Slim by Seagate is the easy way to protect and share your entire digital data with just one click. The elegant metal design is not only perfect for travelling, but provides space for the thinnest portable hard drive on the market with up to 2 TB of storage capacity. Extremely mobile — without hindering you.

  • Includes the Seagate Mobile backup app for mobile backups

  • Protect your content with simple, flexible backups

  • Back up data from Facebook and Flickr and share it on YouTube

  • Easy data exchange between Windows-PC and Mac

  • Plug&Play USB 3.0 with no bulky power supply


Back up data on your mobile devices
Use the Seagate Mobile backup app to save photos and videos on the go easily directly from your mobile devices on the portable hard drive Backup Plus Slim.



Manufacturer : SEAGATE
Factory number : STDR2000200
Package weight : 0.254 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Backup Plus Slim
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 76 mm
    • Depth
    • 113.5 mm
    • Height
    • 12.1 mm
  • Weights
    • Weight
    • 159 g
Datasheet/manual