reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STCK1000200 :: Ext. HDD 2.5" USB 3.0, 1 TB, Wi-Fi

Item-No.: STCK1000200
€157,50
Category of goods: 0


Seagate Wireless Plus 1TB, USB 3.0/WLAN

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Wireless Plus
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Battery/charger
    • Accessory
    • USB cable, software
    • Technology
    • Wi-Fi HDD
  • Interfaces
    • USB
    • 3.0

Mobile storage that you can access without a cable or the Internet
With the Seagate Wireless Plus, you can now access your media and files wirelessly and without a connection to the Internet. This mobile storage device creates its own Wi-Fi network. This allows you to stream your media and files on your tablet or smartphone wirelessly while on the go without an Internet connection. You can even take your files stored in Dropbox or Google Drive with you. You can then synchronise your files easily using Wireless Plus and even access them without an Internet connection. With the free Seagate Media app for iOS, Android tablets and smartphones, Kindle Fire and Windows 8|RTTablets and computers, you can navigate through your content easily and from anywhere.
Gone are the times in which you had to decide before a trip which files you wanted to download on to your tablet or smartphone. Take it all with you! The Wireless Plus features upon delivery 1 TB of built-in memory that provides space for hundreds of films or thousands of songs, photos and documents. Download files by simply dragging and dropping wirelessly from your PC or Mac or use the USB-3.0 adapter to load files up to ten times faster than with Wi-Fi N.
The Wireless Plus allows up to eight tablets and smartphones to store content at the same time and have immediate access. Whether in your pocket, on the table or in the car — thanks to the wireless range of up to 46 metres you no longer need annoying cables. And because the device has its own Wi-Fi network, you also do not need to have a connection to the Internet or data plan.

• Form factor: 2.5"
• Dimensions: 127 x 89 x 19.9 mm
• Weight: 256 g
• Features: WLAN 802.11b/g/n, built-in battery (10-hr running time), AirPlay, DLNA server



Manufacturer : SEAGATE
Factory number : STCK1000200
Package weight : 0.626 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Wireless Plus
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Battery/charger
    • Accessory
    • USB cable, software
    • Technology
    • Wi-Fi HDD
  • Interfaces
    • USB
    • 3.0
Datasheet/manual