reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MD500SW :: External hard drive 2.5", USB 3.0, 500 GB, leather pouch


Memory Drive 500GB 2,5'' USB 3.0 inkl. Ledertasche

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Memory drive
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, leather case
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Weights
    • Weight
    • 165 g

Format: 6.35 cm (2.5")
Colour: black
Material: plastic
Interface: USB 3.0 — backwards compatible
Power supply: USB port 3.0 — no external power supply required
Max. Read speed: 85.00 MB/s (570x)
Max. write speed: 75.00 MB/s (503x)
Accessories: USB 3.0 cable, leather pouch



Manufacturer : INTENSO
Factory number : 6023530
Package weight : 0.319 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Memory drive
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, leather case
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Weights
    • Weight
    • 165 g