reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO HO1000SW :: External hard drive 2.5", USB 3.0, 1000 GB, black

Item-No.: INTENSO HO1000SW
€58,90
Category of goods: 0


Intenso Memory Home 1000GB schwarz

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory home
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Aluminium
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Weights
    • Weight
    • 130 g

Small external hard drive in aluminium casing

• Capacity: 1000 GB
• Form factor: 2.5"
• Colour: charcoal
• Material: aluminium
• LED display: yes
• Interface: Super Speed USB 3.0, backwards compatible with USB 2.0
• Maximum data transfer rate, read: up to 85.00 MB/s (570x)
• Maximum data transfer rate, write: 75.00 MB/s (503x)
• Revolutions: 5400 rpm
• Cache: 8 MB
• File system: FAT 32
• Power supply: via USB port
• Weight: 130 g
• Accessories: USB cable
• Suitable for: Mac OS 10.x / Microsoft Windows XP/Vista/7/8



Manufacturer : INTENSO
Factory number : 6026560
Package weight : 0.309 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Memory home
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Aluminium
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Weights
    • Weight
    • 130 g
Datasheet/manual