reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC 56005 :: Ext. hard drive 2.5" USB 3.0 500 GB

Item-No.: FC 56005
Memory:

€59,95




Freecom Mobile Drive XXS 500GB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Mobile Drive XXS
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Rubber
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 79 mm
    • Depth
    • 109 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 155 g

Size matters
Are you looking for the smallest possible hard drive with the largest storage capacity? Then Freecom can show you the smallest mobile hard drive in the world! The XXS 3.0 Mobile Drive is the ideal solution for you.

Important files at your fingertips
The XXS 3.0 Mobile Drive from Freecom is the ideal mobile hard drive if you travel a lot or if you always want to have your data with you. Save it to your XXS hard drive and your business and personal files go everywhere you go.

Rubber casing for more grip
The XXS 3.0 Mobile Drive - designed by the young and award-winning Belgian designer Sylvain Willenz - has a rubber casing, not only to give it a stylish look, but also to provide the necessary grip.

"USB-recording" - what is it?
Over the last few years, the number of TVs that come equipped with one or more USB ports has increased. It has become standard practice to play back images and videos on a USB hard drive or USB stick on TVs. However, TVs now offer an additional USB function - USB recording. If you recently purchased a new TV, especially if it's a high-end model, it probably supports "USB recording".
With USB recording, you can record programmes on an external storage device which is connected to your TV by USB. The external hard drive functions in principle like a video recorder. You can also use it to pause live TV.
Important: only European TVs have the USB recording function. This function is disabled for models in the US for legal reasons.
With USB recording, the external USB hard drive replaces the hard drive/DVD recorder or even the VHS video recorder.



Manufacturer : FREECOM
Factory number : 56005
Package weight : 0.201 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Mobile Drive XXS
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Rubber
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 79 mm
    • Depth
    • 109 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 155 g