reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AHD710-1TU3-CBK :: Ext. hard drive 2.5" USB 3.0 1000 GB

Item-No.: AHD710-1TU3-CBK
€79,25
Category of goods: 0

DashDrive Durable HD710 schwarz 1TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • DashDrive Durable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Silicone
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 99 mm
    • Depth
    • 132 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 220 g

ADATA Durable DashDrive HD710 black, 1000GB, USB 3.0

The HD710 external hard drive provides mobile, rapid and dependable data access in a rugged and sporty package. The housing of the HD710 is comprised of a unique silicone material, and the drive incorporates military-grade shock resistant and waterproof construction (IPX7). It also has an ultra-fast USB 3.0 interface. Its lively outlook and dynamic design match the requirements and style of sports and outdoor enthusiasts. The product is available in blue, yellow and black.

Details:
• Capacity 1 TB
• Form factor 6.4 cm (2.5")
• Interface USB 3.0
• Features shock-resistant, water-resistant
• Width 9.9 cm
• Depth: 13.2 cm
• Height 2.2 cm
• Weight: 220 g

Power
• Connectors: 1 x USB 3.0

Software & system requirements
• Required operating system Linux Kernel 2.6 or later, Microsoft Windows Vista/XP/7/8, Apple MacOS X 10.6 or later

Miscellaneous
• Cables included 1 x Super Speed USB cable - external
• Labelling MIL-STD 810G, IEC 60529 IPX7
• Colour: black

Manufacturer warranty
• 3 year service & support warranty

Environmental conditions
• Min. operating temperature: 5°C
• Max. operating temperature: 50°C



Manufacturer : A-DATA
Factory number : AHD710-1TU3-CBK
Package weight : 0.361 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • DashDrive Durable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Silicone
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 99 mm
    • Depth
    • 132 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 220 g
Datasheet/manual