reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS SE-208GB SW :: DVD-RW, USB 2.0, Samsung, black, slim

Item-No.: SAMS SE-208GB SW
€52,50
Category of goods: 0


Samsung SE-208GB schwarz, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 149 mm
    • Height
    • 147 mm
    • Depth
    • 14 mm

The SE-208GB slimline external DVD writer in a chic, aerodynamic design is the ideal accessory for all laptops.

Thanks to its compact size and a weight of only 208 g, you can take the writer with you wherever you go. The DVD writer stands out for the proven Samsung quality with an attractive price/performance ratio. With four trendy colours and a new design with a high-gloss finish, the SE-208GB will attract admiring glances.

Want to watch your favourite DVD while travelling or burn your holiday photos directly to a CD on the spot? The Samsung SE-208GB slimline external DVD drive can handle all these requirements.

Due to the USB connection, the drive does not require an additional power supply and uses very little energy.

Included with delivery
• DVD burner
• USB cable
• Manual

Details:
• Design: 5.25" slimline (external)
• Feed: Drawer
• DVD (SL): 8x/8x/8x/6x/5x/8x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM
• DVD (DL): 6x/6x DVD-R/DVD+R DL
• CD: 24x/24x/24x CD-R/CD-RW/CD-ROM



Manufacturer : SAMSUNG
Factory number : SE-208GB/RSBDE
Package weight : 0.344 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 149 mm
    • Height
    • 147 mm
    • Depth
    • 14 mm
Datasheet/manual