reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG GP70NS50 :: LG portable slim DVD burner, USB

Item-No.: LG GP70NS50

Category of goods: 0

LG GP70NS50 silber, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Silver
    • Power supply
    • Without

The portable slim DVD burner GP70NS50 features a simple and elegant design and a very practical slot-in mechanism. Weighing a mere 240 grams, the drive burns all popular DVD and CD formats and also supports the new M-DISC media for 1000 years of data protection. Power is supplied exclusively via the USB interface, making the device even more flexible in use.

Included with delivery:
• Drive
• USB connection cable
• User manual

Details:
• Design: 5.25" slimline (external)
• Feed: slot-in
• DVD (SL): 8x/8x/8x/6x/8x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-ROM
• DVD (DL): 8x/6x DVD+R/DVD-R DL
• CD: 24x/24x/24x CD-R/CD-RW/CD-ROM
• Special feature: M-DISC



Manufacturer : LG
Factory number : GP70NS50.AUAE10B
Package weight : 0.362 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Silver
    • Power supply
    • Without
Datasheet/manual