reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG BP55EB40 :: LG USB 2.0 Blu-ray recorder

Item-No.: LG BP55EB40
€106,60
Category of goods: 0

LG Electronics BP55EB40 schwarz, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 144 mm
    • Height
    • 14.6 mm
    • Depth
    • 156 mm
  • Weights
    • Weight
    • 0.270 kg

Thanks to its Blu-ray technology, the 6x ultra-portable slim Blu-ray BP55EB40 recorder from LG Electronics not only supports all common Blu-ray (SL/DL/TL/QL), DVD and CD formats, but also accepts 3D Blu-ray films. M-DISK for long-term data storage is supported, as well as Jamless Play and Silent Play for minimal operating noise. Convenience of use is guaranteed thanks to its fast reading and burning speeds and perfected access times, as well as the speedy data transfer rates. The portable player offers excellent flexibility as data is transferred and power supplied via the USB interface.

Details:
  • Type: 5.25" slim-line (external)

  • Feed: disc tray

  • Blu-ray (SL): 8x/2x/6x BD-R/BD-RE/BD-ROM

  • Blu-ray (DL): 6x/2x/6x BD-R/BD-RE/BD-ROM

  • Blu-ray (TL): 4x BD-R

  • DVD (SL): 6x/8x/8x/6x/5x/8x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM

  • DVD (DL): 6x/6x DVD+R/DVD-R DL

  • CD: 24x/24x/24x CD-R/CD-RW/CD-ROM

  • Special features: M-DISC, 4 MB buffer




Manufacturer : LG
Factory number : BP55EB40
Package weight : 0.422 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 144 mm
    • Height
    • 14.6 mm
    • Depth
    • 156 mm
  • Weights
    • Weight
    • 0.270 kg
Datasheet/manual