reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENO USBDVW :: Lenovo UltraSlim DVD+/-RW DL, USB

Item-No.: LENO USBDVW
€49,90
Category of goods: 0


Lenovo ThinkPad UltraSlim DVD+/-RW DL, USB

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 3.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 136 mm
    • Height
    • 13.2 mm
    • Depth
    • 154 mm
  • Weights
    • Weight
    • 0.235 kg

The ThinkPad UltraSlim USB DVD Burner is a small-form-factor portable DVD and CD recordable drive that can be attached to Notebooks with a USB 2.0 port or USB 3.0 port. The ThinkPad UltraSlim USB DVD Burner, featuring a 9.5-mm UltraSlim engine with premium features, provides excellent user experience.
This device conforms with industry standard specifications for the following types of media: CD-R, CD-ROM, CD-RW, DVD-R, DVD-R (dual-layer recording), DVD-RAM, DVD-ROM, DVD-RW, DVD+R, DVD+R (dual-layer recording) and DVD+RW.
0.75-MB main memory buffer under-run protection for reliable CD and DVD recording.
Includes PowerDVD Create for recording, editing and creating your own videos and a PowerDVD application for playing DVD videos.



Manufacturer : LENOVO
Factory number : 4XA0E97775
Package weight : 0.38 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 3.0
  • General
    • Colour
    • Black
    • Power supply
    • Without
  • Measures
    • Width
    • 136 mm
    • Height
    • 13.2 mm
    • Depth
    • 154 mm
  • Weights
    • Weight
    • 0.235 kg
Datasheet/manual