reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS SBW-S1 PRO :: ASUS Impresario SBW-S1 PRO

Item-No.: ASUS SBW-S1 PRO
€159,95
Category of goods: 0

ASUS Impresario SBW-S1 PRO, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Gold
    • Power supply
    • External
  • Measures
    • Width
    • 210 mm
    • Height
    • 168 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.850 kg
The World's First Blu-ray Writer with Built-in Sound Card

  • True 7.1-channel surround sound and virtual surround sound capability

  • Integrated 600 ohm headphone amplifier with two gain settings for optimized sound

  • 114dB signal-to-noise ratio (SNR) delivers clear, high-definition audio

  • Blu-ray 3D support, 2D to 3D DVD conversion, DVD upscaling

  • Advanced security features including password-protected disc encryption and encoded file names

  • Impresario SBW-S1 PRO can also be used as a standalone sound card or optical drive



Manufacturer : ASUS
Factory number : 90DD01H5-M69000
Package weight : 1.822 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Gold
    • Power supply
    • External
  • Measures
    • Width
    • 210 mm
    • Height
    • 168 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.850 kg
Datasheet/manual