reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS SBW-06D2X-U :: Asus 3D Blu-ray writer USB 2.0, black

Item-No.: ASUS SBW-06D2X-U
€89,95
Category of goods: 0

ASUS SBW-06D2X-U, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
  • Measures
    • Width
    • 157 mm
    • Height
    • 140 mm
    • Depth
    • 18.5 mm
  • Weights
    • Weight
    • 2.9 kg

3D Blu-ray writer with maximum BDXL support

ASUS SBW-06D2X-U is an external slim Blu-ray writer with 6x burn speed for Blu-ray discs. The writer supports the latest BDXL technology and true-to-life Blu-ray 3D playback. In addition, the SBW-06D2X-U’s elegant design won it the iF Design Award. The metal stand supplied enables both vertical and horizontal installation, helping the user to save space with added flexibility.

• BDXL support with up to 128 GB BD-R(QL)
• Extreme 6x Blu-ray writing speed
• Blu-ray 3D support, 2D-to-3D DVD conversion, DVD upscaling to HD 1080 p
• Dolby EX and DTS-HD (5.1 channels)
• 2011 iF Design Award Winner



Manufacturer : ASUS
Factory number : 90-DT20305-UA191KZ
Package weight : 0.607 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
  • Measures
    • Width
    • 157 mm
    • Height
    • 140 mm
    • Depth
    • 18.5 mm
  • Weights
    • Weight
    • 2.9 kg
Datasheet/manual