reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS BW 12D1S-U :: Asus Blu-Ray writer USB3.0, black

Item-No.: ASUS BW 12D1S-U
€129,50
Category of goods: 0


ASUS BW-12D1S-U schwarz, USB 3.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 3.0
  • General
    • Colour
    • Black
  • Measures
    • Width
    • 165 mm
    • Height
    • 243 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 1.16 kg

Product description: ASUS BW 12D1S-U - BD-RE drive - Super Speed USB 3.0
• Device type: BD-RE drive
• Type: External
• Colour: Black
• Interface: SuperSpeed USB 3.0
• Dimensions (width x depth x height): 16.5 cm x 24.3 cm x 6.3 cm
• Weight: 1.16 kg
• Optical storage: BD-RE
• Read speed: 40x (CD)/16x (DVD)/8x (BD)
• Write speed: 40x (CD)/16x (DVD±R)/8x (DVD±R DL)/12x (BD-R)/8x (BD-R DL)/6x (BD-R LTH)
• Speed with rewritable media: 24x (CD)/6x (DVD-RW)/8x (DVD+RW)/5x (DVD-RAM)/2x (BD-RE)/2x (BD-RE DL)
• Required operating system: Microsoft Windows XP, Microsoft Windows 7, Microsoft Windows Vista

• Software included CyberLink PowerBackup, CyberLink InstantBurn, CyberLink Power2Go 7, CyberLink PowerDVD 10
• Required operating system Microsoft Windows XP, Microsoft Windows 7, Microsoft Windows Vista
• Details of system requirements Pentium D - 3.4 GHz - RAM 1 GB



Manufacturer : ASUS
Factory number : 90-D900000-UA021KZ
Package weight : 1.96 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 3.0
  • General
    • Colour
    • Black
  • Measures
    • Width
    • 165 mm
    • Height
    • 243 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 1.16 kg
Datasheet/manual