reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 08U7M-U-S :: Asus DVD-RW USB 2.0, silver, ultra slim

Item-No.: ASUS 08U7M-U-S
€38,80
Category of goods: 0


ASUS ZenDrive U7M silber, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Silver
    • Power supply
    • Without
  • Measures
    • Width
    • 143 mm
    • Height
    • 136 mm
    • Depth
    • 14 mm
  • Weights
    • Weight
    • 0.228 kg

Stylish, Zen-inspired design and life-long data protection

The ASUS ZenDrive U7M is an external DVD writer with an ultra-slim form factor of just 13 mm and a Zen-inspired design with a smooth matt concentric-circle finish that will enhance the look when paired with any kind of computer. The M-DISC burning technology engraves the recorded data in a patented rock-like layer that is also resistant to extreme loads, meaning that important data and a whole lifetime of memories and can be saved and preserved for over 1000 years.

  • 1000-year storage solution thanks to M-Disc support

  • 8x DVD write speed

  • Ultra-slim 13-mm form factor

  • Nero BackItUp — complete back-up solution for Android devices

  • Compatible with Windows and Mac




Manufacturer : ASUS
Factory number : 90DD01X2-M29000
Package weight : 0.522 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Silver
    • Power supply
    • Without
  • Measures
    • Width
    • 143 mm
    • Height
    • 136 mm
    • Depth
    • 14 mm
  • Weights
    • Weight
    • 0.228 kg
Datasheet/manual