reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 08D2S-ULB :: Asus DVD-RW USB 2.0, black, retail, slim

Item-No.: ASUS 08D2S-ULB
€33,50
Category of goods: 0


ASUS SDRW-08D2S-U Lite schwarz, USB 2.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
  • Measures
    • Width
    • 142 mm
    • Height
    • 142 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 0.28 kg
The ASUS SDRW-08D2S-U LITE is an external slim DVD writer with 8x writing speed. It includes a space-saving stand for optimal positioning. The writer's unique outer appearance is reminiscent of a polished diamond. The DVD writer also features USB 2.0 and E-Green technology, making it the perfect optical drive.
Optical storage
• Type: DVD±RW (±R DL)/DVD-RAM
• Read speed: 24x (CD)/8x (DVD)
• Write Speed: 24x (CD)/8x (DVD±R)/6x (DVD±R DL)
• Speed for rewritable media: 16x (CD)/6x (DVD-RW)/8x (DVD+RW)/5x (DVD-RAM)
• Supported recording modes: multisession, disk-at-once, track-at-once, packet writing, session-at-once, restricted overwriting, write with direct access method, incremental recording, multiborder recording, sequential writing
• Supported media formats: CD-Text, CD Extra, CD-DA (audio), CD-I, CD-ROM XA, Photo CD, Video CD, CD-ROM, DVD video
• Supported media types: CD-ROM, CD-R, CD-RW, DVD-ROM, DVD-R, DVD-RAM, DVD-RW, DVD+RW, DVD+R, DVD+R DL, DVD-R DL
• Access time: 160 ms (DVD), 140 ms (CD)
• Buffer size: 1 MB
• Features: horizontal/vertical mounting, E-Green engine technology, disc encryption
• Width: 14.2 cm, depth: 14.2 cm, height: 2 cm, weight: 280 g Software/system requirements
• CyberLink Power2Go 8 software included
• Required operating system: Microsoft Windows XP, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.5 or later Environmental conditions
• Min. operating temperature: 5°C
• Max. operating temperature: 40°C
• Permissible humidity range during operation: 15–80% (non-condensing)



Manufacturer : ASUS
Factory number : 90-DQ0435-UA221KZ
Package weight : 0.424 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 2.0
  • General
    • Colour
    • Black
  • Measures
    • Width
    • 142 mm
    • Height
    • 142 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 0.28 kg
Datasheet/manual