reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5770 :: Flat-LED-Floodlight 10 W, white, 4500 K, EEK A+

Item-No.: VT-5770
€6,95
Category of goods: 0
Bargain Item!
Limited amount available.


VT-5770

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Design
    • SMD
    • Colour
    • White
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 10 W
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 4500 K
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 10 kWh/1.000 h
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • <0.4 s
    • Color rendering
    • >70 Ra
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP65
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 132 mm
    • Height
    • 117 mm
    • Depth
    • 36 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • No
Floodlight flat form


Manufacturer : V-TAC
Factory number : 5770
Package weight : 0.387 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Design
    • SMD
    • Colour
    • White
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 10 W
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 4500 K
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 10 kWh/1.000 h
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • <0.4 s
    • Color rendering
    • >70 Ra
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP65
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 132 mm
    • Height
    • 117 mm
    • Depth
    • 36 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • No