reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5724 :: LED-Floodlight with motion sensor - 10 W, black, 4500 K



VT-5724

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Fluter mit Bewegungsmelder
    • Technology
    • LED
    • Durability
    • 20000
    • Colour
    • Black
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 50000
    • Light flux maintenance
    • 560 lm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP44
  • Measures
    • Width
    • 178 mm
    • Height
    • 133 mm
    • Depth
    • 47 mm
Product benefits

  • Premium Quality Aluminium Alloy body
  • Corrosion Resistant
  • Fascia glass sealed with silicone rubber ensuring superior waterproof / airtight performance
  • High Power LED chips
  • Built in constant current driver
  • Built in Power supply, No external ballast required


Applications
  • Outdoor areas
  • >



Manufacturer : V-TAC
Factory number : 5724
Package weight : 0.483 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Fluter mit Bewegungsmelder
    • Technology
    • LED
    • Durability
    • 20000
    • Colour
    • Black
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 50 W
    • Switching Cycles
    • 50000
    • Light flux maintenance
    • 560 lm
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP44
  • Measures
    • Width
    • 178 mm
    • Height
    • 133 mm
    • Depth
    • 47 mm
Datasheet/manual