reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5543 :: LED High Bay UFO, 100 W, 4500K, EEK A++ - A


VT-5543

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay light
    • Technology
    • LED
    • Durability
    • 30000
    • Colour
    • Black
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 13500 lm
    • Color temperature
    • 4500 K
    • weighted consumtion
    • 100 kWh/1.000 h
    • Comparison of conventional light bulb
    • 1000 W
    • Light flux maintenance
    • 9450 lm
    • Ignition time
    • 0.5 s
  • Lighting
    • lumens per watt
    • 135 lm/W
    • Power consumption in operation
    • 100 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
  • Measures
    • Ø
    • 320 mm
    • Height
    • 149 mm
  • Power supply
    • Mains frequency
    • 50 Hz
High-Bay-Light for hall lighting .
Achieve a perfect hall lighting with low energy consumption.
To install an eyelet is attached to the lamp.
In addition, these light IP65 classified .
Manufacturer Warranty: 5 years



Manufacturer : V-TAC
Factory number : 5543
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay light
    • Technology
    • LED
    • Durability
    • 30000
    • Colour
    • Black
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 13500 lm
    • Color temperature
    • 4500 K
    • weighted consumtion
    • 100 kWh/1.000 h
    • Comparison of conventional light bulb
    • 1000 W
    • Light flux maintenance
    • 9450 lm
    • Ignition time
    • 0.5 s
  • Lighting
    • lumens per watt
    • 135 lm/W
    • Power consumption in operation
    • 100 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
  • Measures
    • Ø
    • 320 mm
    • Height
    • 149 mm
  • Power supply
    • Mains frequency
    • 50 Hz