reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5463 :: LED Street lamp - 100 W, SMD, 6000K



VT-15100ST

  • Product Description
  • Technical information
  • General
    • Type
    • Street lamp
    • Technology
    • LED
    • Design
    • SMD
    • Colour
    • Black
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 9000 lm
    • Color temperature
    • 6000 K
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 100 kWh/1.000 h
    • Comparison of conventional light bulb
    • 500 W
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • Color rendering
    • >75 Ra
  • Lighting
    • lumens per watt
    • 90 lm/W
    • Power consumption in operation
    • 100 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP65
    • Color temperature
    • White
  • Measures
    • Installation dimension
    • Flunch 60 mm mm
    • Length
    • 703 mm
    • Width
    • 296 mm
    • Depth
    • 70 mm
  • Weights
    • Weight
    • 5.4 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Perfect replacement for traditional lights
  • Saves 80% Electricity cost, Better Efficiency, Longer Lifespan
  • Dedicated IP65 Sealed Optical Cavities
  • Optically Optimized Glass Lenses
  • Uniformity in Light Distribution - Maximizes Efficiency
  • Fully Operational in Extreme Weather up to -20° Celsius
  • Reduced CO² emissions


Applications

  • Outdoor areas - streets, cross roads, tunnels, car parks, industrial facilities etc.
  • >



Manufacturer : V-TAC
Factory number : 5463
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Street lamp
    • Technology
    • LED
    • Design
    • SMD
    • Colour
    • Black
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 9000 lm
    • Color temperature
    • 6000 K
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 100 kWh/1.000 h
    • Comparison of conventional light bulb
    • 500 W
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • Color rendering
    • >75 Ra
  • Lighting
    • lumens per watt
    • 90 lm/W
    • Power consumption in operation
    • 100 W
    • power factor
    • 0.95
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP65
    • Color temperature
    • White
  • Measures
    • Installation dimension
    • Flunch 60 mm mm
    • Length
    • 703 mm
    • Width
    • 296 mm
    • Depth
    • 70 mm
  • Weights
    • Weight
    • 5.4 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz