reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4972 :: LED Ceiling Lamp - 12W, half oval, black, IP66, 4500K



VT-8009

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • SMD
    • Assembly
    • Semi-oval
    • Colour
    • Black
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 840 lm
    • Color temperature
    • 4000 K
    • Duration of life
    • 20000 h
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • Color rendering
    • >80 Ra
  • Lighting
    • lumens per watt
    • 70 lm/W
    • Power consumption in operation
    • 12 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 110 °
    • Protection class
    • IP66
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 290 mm
    • Height
    • 200 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Energy consumption - 80% less than standard lights
  • No UV radiation
  • No Flickering
  • Easy Installation
  • Premium Quality LED Chip
  • Instant ON 100 % light, no warm-up time
  • Extreme Weather toleration (-20 to + 45 Degrees)


Applications

  • Parking Lots
  • Passages in big areas
  • Airports etc.



Manufacturer : V-TAC
Factory number : 4972
Package weight : 0.816 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • SMD
    • Assembly
    • Semi-oval
    • Colour
    • Black
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 840 lm
    • Color temperature
    • 4000 K
    • Duration of life
    • 20000 h
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • Color rendering
    • >80 Ra
  • Lighting
    • lumens per watt
    • 70 lm/W
    • Power consumption in operation
    • 12 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 110 °
    • Protection class
    • IP66
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 290 mm
    • Height
    • 200 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual